Typical Application for LT1946A - 2.7MHz Boost DC/DC Converter with 1.5A Switch and Soft-Start
Analog Devices이 부품 LT1946A 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Bias Supplies
- DSL Modem
- GPS Receivers
- Power Supplies
Description
- Typical Application for the LT1946A is a fixed frequency step-up DC/DC converter containing an internal 1.5A, 36V switch
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1946AEMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.25V to 36V 3.1A 8-Pin MSOP EP Tube | 구매 | |
|
LT1946AEMS8E#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.25V to 36V 3.1A 8-Pin MSOP EP T/R | 구매 | |
|
LT1946AEMS8E | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.25V to 36V 3.1A 8-Pin MSOP EP | 구매 | |
|
LT1946AEMS8E#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.25V to 36V 3.1A 8-Pin MSOP EP T/R | 구매 |