Typical Application for LT1970 - 500mA Power Op-Amp with Adjustable Precision Current Limit
Analog Devices이 부품 LT1970 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automatic Test Equipment
- Laboratory Instrumentation
- Motor Driver
- Power Supplies
- Thermoelectric Cooler
Description
- Typical Application for the LT1970 is a ±500mA power op amp with precise externally controlled current limiting. Separate control voltages program the sourcing and sinking current limit sense thresholds with 2% accuracy
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1970CFE | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Voltage Amplifier ±18V/36V 20-Pin TSSOP EP | 구매 | |
|
LT1970IFE#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Voltage Amplifier ±18V/36V 20-Pin TSSOP EP Tube | 구매 | |
|
LT1970CFE#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Voltage Amplifier ±18V/36V 20-Pin TSSOP EP T/R | 구매 | |
|
LT1970IFE#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Voltage Amplifier ±18V/36V Automotive 20-Pin TSSOP EP T/R | 구매 | |
|
LT1970IFE#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Voltage Amplifier ±18V/36V 20-Pin TSSOP EP T/R | 구매 | |
|
LT1970CFE#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Voltage Amplifier ±18V/36V 20-Pin TSSOP EP Tube | 구매 | |
|
LT1970IFE | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Voltage Amplifier ±18V/36V 20-Pin TSSOP EP | 구매 | |
|
LT1970CFE#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Voltage Amplifier ±18V/36V Automotive 20-Pin TSSOP EP T/R | 구매 |