Typical Application for LT3437 - High Voltage 500mA, 200kHz Step-Down Switching Regulator with 100 uA Quiescent Current
Analog Devices이 부품 LT3437 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automotive Systems
- Battery Powered Systems
- Ethernet
- High-Voltage Converter
- Industrial
- Power Supplies
Description
- Typical Application for the LT3437 is a 200kHz monolithic buck switching regulator that accepts input voltages up to 80V
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3437EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.3V to 60V Step Down Single-Out 1.25V to 54V 0.5A 16-Pin TSSOP EP T/R | 구매 | |
|
LT3437IFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.3V to 60V Step Down Single-Out 1.25V to 54V 0.5A 16-Pin TSSOP EP T/R | 구매 | |
|
LT3437HFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.3V to 60V Step Down Single-Out 1.25V to 54V 0.5A 16-Pin TSSOP EP Tube | 구매 | |
|
LT3437EDD | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.3V to 60V Step Down Single-Out 1.25V to 54V 0.5A 10-Pin DFN EP | 구매 | |
|
LT3437EFE#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.3V to 60V Step Down Single-Out 1.25V to 54V 0.5A 16-Pin TSSOP EP T/R | 구매 | |
|
LT3437IFE#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.3V to 60V Step Down Single-Out 1.25V to 54V 0.5A 16-Pin TSSOP EP T/R | 구매 | |
|
LT3437EFE | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.3V to 60V Step Down Single-Out 1.25V to 54V 0.5A 16-Pin TSSOP EP | 구매 | |
|
LT3437IFE | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.3V to 60V Step Down Single-Out 1.25V to 54V 0.5A 16-Pin TSSOP EP | 구매 | |
|
LT3437HFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.3V to 60V Step Down Single-Out 1.25V to 54V 0.5A 16-Pin TSSOP EP T/R | 구매 | |
|
LT3437EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.3V to 60V Step Down Single-Out 1.25V to 54V 0.5A 10-Pin DFN EP Tube | 구매 | |
|
LT3437EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.3V to 60V Step Down Single-Out 1.25V to 54V 0.5A 16-Pin TSSOP EP Tube | 구매 | |
|
LT3437IFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.3V to 60V Step Down Single-Out 1.25V to 54V 0.5A 16-Pin TSSOP EP Tube | 구매 |