Typical Application for LT3466-1 Li-Ion Powered Driver for 6 White LEDs and OLED Display
Analog Devices이 부품 LT3466EDD-1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Infotainment Displays
- Digital Camera
- LCD TFT Display
- Notebook
- OLED Display
- Personal Digital Assistant
- Portable Computers
- WLED Display
Description
- Typical Application for LT3466-1 Li-Ion Powered Driver for 6 White LEDs and OLED Display. The LT3466-1 is a dual switching regulator that combines a white LED driver and a boost converter in a low profile, small footprint (3mm × 3mm × 0.75mm) DFN package. The LED driver can be configured to drive up to 10 White LEDs in series and the boost converter can be used for generating the LCD bias voltages or driving a secondary OLED display
최종 제품의 경우
-
Input Voltage3 to 5 V
-
Output Voltage16 V
-
Output Current0.03 A
-
Number of Derived Elements6
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3466EDD-1#TRPBF | Analog Devices | LED Drivers | LED Driver 10 Segment 7500uA Supply Current 10-Pin DFN EP T/R | 구매 | |
|
LT3466EDD-1#PBF | Analog Devices | LED Drivers | LED Driver 10 Segment 7500uA Supply Current 10-Pin DFN EP Tube | 구매 | |
|
LT3466EDD-1 | Analog Devices | LED Drivers | LED Driver 10 Segment 7500uA Supply Current 10-Pin DFN EP | 구매 |