Typical Application for LT3467AIS6 8V, 23V, -8V Triple Output TFT-LCD Bias Supply with Soft-Start
Analog Devices이 부품 LT3467AIS6 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Digital Camera
- LCD Bias Supply
- Local Logic Supplies
- Medical Equipments
- WLED Power Supply
- xDSL Power Supply
Description
- Typical Application for LT3467AIS6 8V, 23V, -8V Triple Output TFT-LCD Bias Supply with Soft-Start. The LT3467A is a switching regulator combine a 42V, 1.1A switch with a soft-start function. The LT3467A switches at 2.1MHz, allowing the use of even smaller components
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.3 V
-
Output Voltage±8|23 V
-
Output Current0.01 A
-
TopologyBoost