Typical Application for LT3479 - 3A, Full Featured DC/DC Converter with Soft-Start and Inrush Current Protection
Analog Devices이 부품 LT3479 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application for LT3479 - 3A, Full Featured DC/DC Converter with Soft-Start and Inrush Current Protection
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3479EFE#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 24V Step Up Single-Out 1.235V to 42V 6A 16-Pin TSSOP EP T/R | 구매 | |
|
LT3479EDE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 24V Step Up Single-Out 1.235V to 42V 6A 14-Pin DFN EP Tube | 구매 | |
|
LT3479EDE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 24V Step Up Single-Out 1.235V to 42V 6A 14-Pin DFN EP T/R | 구매 | |
|
LT3479EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 24V Step Up Single-Out 1.235V to 42V 6A 16-Pin TSSOP EP T/R | 구매 | |
|
LT3479EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 24V Step Up Single-Out 1.235V to 42V 6A 16-Pin TSSOP EP Tube | 구매 | |
|
LT3479EFE | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 24V Step Up Single-Out 1.235V to 42V 6A 16-Pin TSSOP EP | 구매 | |
|
LT3479EDE#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 24V Step Up Single-Out 1.235V to 42V 6A 14-Pin DFN EP T/R | 구매 |