Typical Application for LT3502/LT3502A - 1.1MHz/2.2MHz, 500mA Step-Down Regulators in 2mm -2mm DFN and MS10
Analog Devices이 부품 LT3502 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Systems
- Battery Powered Equipment
- Distributed Power System
- Transformer
Description
- Typical Application for the LT3502/LT3502A are current mode PWM step-down DC/DC converters with an internal 500mA power switch, in tiny 8-lead 2mm × 2mm DFN and 10-lead MS10 packages
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3502EMS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Down Single-Out 0.8V to 36V 0.5A 10-Pin MSOP T/R | 구매 | |
|
LT3502IMS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Down Single-Out 0.8V to 36V 0.5A 10-Pin MSOP Tube | 구매 | |
|
LT3502IDC#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Down Single-Out 0.8V to 36V 0.5A 8-Pin DFN EP T/R | 구매 | |
|
LT3502IDC#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Down Single-Out 0.8V to 36V 0.5A 8-Pin DFN EP T/R | 구매 | |
|
LT3502IDC#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Down Single-Out 0.8V to 36V 0.5A 8-Pin DFN EP T/R | 구매 | |
|
LT3502EDC#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Down Single-Out 0.8V to 36V 0.5A 8-Pin DFN EP T/R | 구매 | |
|
LT3502IMS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Down Single-Out 0.8V to 36V 0.5A 10-Pin MSOP T/R | 구매 | |
|
LT3502EDC#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Down Single-Out 0.8V to 36V 0.5A 8-Pin DFN EP T/R | 구매 | |
|
LT3502EMS | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Down Single-Out 0.8V to 36V 0.5A 10-Pin MSOP | 구매 | |
|
LT3502EMS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Down Single-Out 0.8V to 36V 0.5A 10-Pin MSOP Tube | 구매 | |
|
LT3502EDC#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Down Single-Out 0.8V to 36V 0.5A 8-Pin DFN EP T/R | 구매 |