Typical Application for LT3509 - Dual 36V, 700mA Step-Down Regulator
Analog Devices이 부품 LT3509 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automotive Electronics
- DSP, ASIC & FPGA Power Supply
- Industrial Control
- Networking
- Transformer
Description
- Typical Application for the LT3509 is a dual, current mode, step-down switching regulator, with internal power switches each capable of providing 700mA output current
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3509EDE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Synchronous Step Down Dual-Out 0.8V to 35.28V 0.7A/0.7A 14-Pin DFN EP T/R | 구매 | |
|
LT3509HMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Synchronous Step Down Dual-Out 0.8V to 35.28V 0.7A/0.7A 16-Pin MSOP EP Tube | 구매 | |
|
LT3509HMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Synchronous Step Down Dual-Out 0.8V to 35.28V 0.7A/0.7A 16-Pin MSOP EP T/R | 구매 | |
|
LT3509EDE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Synchronous Step Down Dual-Out 0.8V to 35.28V 0.7A/0.7A 14-Pin DFN EP Tube | 구매 | |
|
LT3509IMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Synchronous Step Down Dual-Out 0.8V to 35.28V 0.7A/0.7A Automotive 16-Pin MSOP EP Tube | 구매 | |
|
LT3509EMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Synchronous Step Down Dual-Out 0.8V to 35.28V 0.7A/0.7A 16-Pin MSOP EP T/R | 구매 | |
|
LT3509IMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Synchronous Step Down Dual-Out 0.8V to 35.28V 0.7A/0.7A 16-Pin MSOP EP T/R | 구매 | |
|
LT3509EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Synchronous Step Down Dual-Out 0.8V to 35.28V 0.7A/0.7A 16-Pin MSOP EP Tube | 구매 |