Typical Application for LT3510 - Monolithic Dual Tracking 2A Step-Down Switching Regulator
Analog Devices이 부품 LT3510 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Cable Modem
- Digital Signal Processing
- Distributed Power System
- DSL Modem
- Optical Disc Drives
- PCI Express
- Power Supplies
- Transformer
Description
- Typical Application for the LT3510 is a dual current mode PWM step-down DC/DC converter with two internal 2.5A switches
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3510EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 25V Synchronous Step Down Dual-Out 0.8V to 23.75V 2A/2A 20-Pin TSSOP EP T/R | 구매 | |
|
LT3510IFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 25V Synchronous Step Down Dual-Out 0.8V to 23.75V 2A/2A 20-Pin TSSOP EP Tube | 구매 | |
|
LT3510IFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 25V Synchronous Step Down Dual-Out 0.8V to 23.75V 2A/2A 20-Pin TSSOP EP T/R | 구매 | |
|
LT3510EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 25V Synchronous Step Down Dual-Out 0.8V to 23.75V 2A/2A 20-Pin TSSOP EP Tube | 구매 |