Typical Application for LT3512 - Monolithic High Voltage Isolated Flyback Converter
Analog Devices이 부품 LT3512 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Applications
- Auxiliary Supplies
- Bus Isolation
- Industrial Applications
- Medical Appliances
- Power Supplies
Description
- Typical Application for the LT3512 is a high voltage monolithic switching regulator specifically designed for the isolated fly back topology
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3512HMS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP Tube | 구매 | |
|
LT3512EMS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP Tube | 구매 | |
|
LT3512MPMS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP Tube | 구매 | |
|
LT3512HMS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP T/R | 구매 | |
|
LT3512MPMS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP T/R | 구매 | |
|
LT3512EMS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP T/R | 구매 | |
|
LT3512IMS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP Tube | 구매 | |
|
LT3512IMS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP T/R | 구매 |