Typical Application for LT3517 Full-Featured LED Driver with 1.5A Switch Current
Analog Devices이 부품 LT3517 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automotive Lighting
- Avionic Lighting
- Display Backlighting
- Illumination
- Scanners
Description
- Typical Application for LT3517 is a current mode DC/DC converter with an internal 1.5A, 45V switch specifically designed to drive LEDs. The LT3517 operates as a LED driver in boost, buck mode and buck-boost mode. It combines a traditional voltage loop and a unique current loop to operate as a constant-current source or constant-voltage source. Programmable switching frequency allows optimization of the external components for efficiency or component size. The switching frequency of LT3517 can be synchronized to an external clock signal
최종 제품의 경우
-
Input Voltage3.3 V
-
Output Current1 A
-
Number of Derived Elements3
피쳐링 부품 (14)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3517EFE#PBF | Analog Devices | LED Drivers | LED Driver 3 Segment 10000uA Supply Current 16-Pin TSSOP EP Tube | 구매 | |
|
LT3517HFE#TRPBF | Analog Devices | LED Drivers | LED Driver 3 Segment 10000uA Supply Current 16-Pin TSSOP EP T/R | 구매 | |
|
LT3517EUF#TRPBF | Analog Devices | LED Drivers | LED Driver 3 Segment 10000uA Supply Current 16-Pin QFN EP T/R | 구매 | |
|
LT3517IUF#PBF | Analog Devices | LED Drivers | LED Driver 3 Segment 10000uA Supply Current 16-Pin QFN EP Tube | 구매 | |
|
LT3517HFE#PBF | Analog Devices | LED Drivers | LED Driver 3 Segment 10000uA Supply Current 16-Pin TSSOP EP Tube | 구매 | |
|
LT3517HUF#TRPBF | Analog Devices | LED Drivers | LED Driver 3 Segment 10000uA Supply Current 16-Pin QFN EP T/R | 구매 | |
|
LT3517IUF#TRPBF | Analog Devices | LED Drivers | LED Driver 3 Segment 10000uA Supply Current 16-Pin QFN EP T/R | 구매 | |
|
LT3517IFE | Analog Devices | LED Drivers | LED Driver 3 Segment 10000uA Supply Current 16-Pin TSSOP EP | 구매 | |
|
LT3517EUF#PBF | Analog Devices | LED Drivers | LED Driver 3 Segment 10000uA Supply Current 16-Pin QFN EP Tube | 구매 | |
|
LT3517EFE#TRPBF | Analog Devices | LED Drivers | LED Driver 3 Segment 10000uA Supply Current 16-Pin TSSOP EP T/R | 구매 | |
|
LT3517IFE#TRPBF | Analog Devices | LED Drivers | LED Driver 3 Segment 10000uA Supply Current 16-Pin TSSOP EP T/R | 구매 | |
|
LT3517EFE | Analog Devices | LED Drivers | LED Driver 3 Segment 10000uA Supply Current 16-Pin TSSOP EP | 구매 |