Typical Application for LT3572 - Dual Full-Bridge Piezo Driver with 900mA Boost Converter
Analog Devices이 부품 LT3572 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Piezo Driver
Description
- Typical Application for the LT3572 is a highly integrated dual Piezo motor driver capable of driving two Piezo motors at up to 40V from a 5V supply. Each Piezo driver can be independently turned on or off along with the boost converter
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3572EUF#PBF | Analog Devices | Specialized Power ICs and Modules | Dual Full-Bridge Piezo Driver 20-Pin QFN EP Tube | 구매 | |
|
LT3572EUF#TRPBF | Analog Devices | Specialized Power ICs and Modules | Dual Full-Bridge Piezo Driver 20-Pin QFN EP T/R | 구매 |