Typical Application for LT3598 90% Efficient LED Driver for 60 White LEDs
Analog Devices이 부품 LT3598 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automotive Displays
- Notebook Panels
Description
- Typical Application for LT3598 is a fixed frequency step-up DC/DC converter designed to drive up to six strings of LEDs at an output voltage up to 44V. LED dimming can be achieved with analog dimming on the CTRL pin, and with pulse width modulation dimming on the PWM pin. The LT3598 accurately regulates LED current even when the input voltage is higher than the LED output voltage. The switching frequency is programmable from 200kHz to 2.5MHz through an external resistor
최종 제품의 경우
-
Input Voltage5 V
-
Number of Derived Elements60
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3598EUF#TRPBF | Analog Devices | LED Drivers | LED Driver 60 Segment 3500uA Supply Current 24-Pin QFN EP T/R | 구매 | |
|
LT3598IUF#PBF | Analog Devices | LED Drivers | LED Driver 60 Segment 3500uA Supply Current 24-Pin QFN EP Tube | 구매 | |
|
LT3598IUF#TRPBF | Analog Devices | LED Drivers | LED Driver 60 Segment 3500uA Supply Current 24-Pin QFN EP T/R | 구매 | |
|
LT3598IFE#TRPBF | Analog Devices | LED Drivers | LED Driver 60 Segment 3500uA Supply Current 24-Pin TSSOP EP T/R | 구매 | |
|
LT3598EFE#TRPBF | Analog Devices | LED Drivers | LED Driver 60 Segment 3500uA Supply Current 24-Pin TSSOP EP T/R | 구매 | |
|
LT3598EFE#PBF | Analog Devices | LED Drivers | LED Driver 60 Segment 3500uA Supply Current 24-Pin TSSOP EP Tube | 구매 | |
|
LT3598EUF#PBF | Analog Devices | LED Drivers | LED Driver 60 Segment 3500uA Supply Current 24-Pin QFN EP Tube | 구매 | |
|
LT3598IFE#PBF | Analog Devices | LED Drivers | LED Driver 60 Segment 3500uA Supply Current 24-Pin TSSOP EP Tube | 구매 |