Typical Application for LT3640 - Dual Monolithic Buck Regulator with Power-On Reset and Watchdog Timer
Analog Devices이 부품 LT3640 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Electrical Control Unit
- Industrial Power Supply
Description
- Typical Application for the LT3640 is a dual channel, current mode monolithic buck switching regulator with a power-on reset and a watchdog timer
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3640IFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 35V Synchronous Step Down Dual-Out 35.12V 1.3A/1.3A 28-Pin TSSOP EP T/R | 구매 | |
|
LT3640EUFD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 35V Synchronous Step Down Dual-Out 35.12V 1.3A/1.3A 28-Pin QFN EP T/R | 구매 | |
|
LT3640IUFD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 35V Synchronous Step Down Dual-Out 35.12V 1.3A/1.3A 28-Pin QFN EP T/R | 구매 | |
|
LT3640EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 35V Synchronous Step Down Dual-Out 35.12V 1.3A/1.3A 28-Pin TSSOP EP Tube | 구매 | |
|
LT3640IFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 35V Synchronous Step Down Dual-Out 35.12V 1.3A/1.3A 28-Pin TSSOP EP Tube | 구매 | |
|
LT3640EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 35V Synchronous Step Down Dual-Out 35.12V 1.3A/1.3A 28-Pin TSSOP EP T/R | 구매 | |
|
LT3640IUFD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 35V Synchronous Step Down Dual-Out 35.12V 1.3A/1.3A 28-Pin QFN EP Tube | 구매 | |
|
LT3640EUFD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 35V Synchronous Step Down Dual-Out 35.12V 1.3A/1.3A 28-Pin QFN EP Tube | 구매 |