Typical Application for LT3663IDCB, 5V Step-Down Converter
Analog Devices이 부품 LT3663IDCB 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Battery
- Distributed Power System
- Industrial Supplies
- Wall Transformer
Description
- Typical Application for LT3663IDCB, 5V Step-Down Converter. The LT3663 is a current mode step-down switching regulator with programmable output current limit. The current limit accurately controls the system power dissipation and reduces the size of the power path components
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage7.5 to 36 V
-
Output Voltage5 V
-
TopologyBuck
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3663IDCB#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 36V Step Down Single-Out 0.8V to 5.5V 1.2A 8-Pin DFN EP T/R | 구매 | |
|
LT3663IDCB-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 36V Step Down Single-Out 5V 1.2A 8-Pin DFN EP T/R | 구매 | |
|
LT3663IDCB#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 36V Step Down Single-Out 0.8V to 5.5V 1.2A 8-Pin DFN EP T/R | 구매 |