Typical Application for LT3710 - Secondary Side Synchronous Post Regulator
Analog Devices이 부품 LT3710 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Isolated Converter
- Off-Line Power Supplies
- Power Supplies
Description
- Typical Application for the LT3710 is a high efficiency step-down switching regulator intended for auxiliary outputs in single secondary winding, multiple output power supplies
최종 제품의 경우
-
Conversion TypeAC to DC
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3710EFE#TRPBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 500kHz 16-Pin TSSOP EP T/R | 구매 | |
|
LT3710EFE#PBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 500kHz 16-Pin TSSOP EP Tube | 구매 | |
|
LT3710EFE | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 500kHz 16-Pin TSSOP EP | 구매 |