Typical Application for LT3741/LT3741-1 - High Power, Constant Current, Constant Voltage, Step-Down Controller
Analog Devices이 부품 LT3741 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Battery Charger
- Constant Current Regulators
- Industrial
- Over-Voltage & Under-Voltage Protection
Description
- Typical Application for the LT3741 and LT3741-1 are fixed frequency synchronous step-down DC/DC controllers designed to accurately regulate the output current at up to 20A
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3741IUF#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 20-Pin QFN EP Tube | 구매 | |
|
LT3741EFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 20-Pin TSSOP EP T/R | 구매 | |
|
LT3741EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 20-Pin TSSOP EP Tube | 구매 | |
|
LT3741EUF#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 20-Pin QFN EP Tube | 구매 | |
|
LT3741IUF#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 20-Pin QFN EP T/R | 구매 | |
|
LT3741EUF#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 20-Pin QFN EP T/R | 구매 | |
|
LT3741IFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 20-Pin TSSOP EP T/R | 구매 | |
|
LT3741IFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 20-Pin TSSOP EP Tube | 구매 |