Typical Application for LT3973HMSE-5 12V Step-Down Converter
Analog Devices이 부품 LT3973HMSE-5 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Battery
- Bias Supplies
- Industrial Supplies
- Portable Power
Description
- Typical Application for LT3973HMSE-5 12V Step-Down Converter. The LT3973 is an adjustable frequency monolithic buck switching regulator that accepts a wide input voltage range up to 42V, and consumes only 2.5uA of quiescent current
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage12.6 to 42 V
-
Output Voltage12 V
-
Output Current0.75 A
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3973HMSE-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 42V Step Down Single-Out 5V 0.75A 10-Pin MSOP EP Tube | 구매 | |
|
LT3973HMSE-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 42V Step Down Single-Out 5V 0.75A 10-Pin MSOP EP T/R | 구매 |