Typical Application for LT5554 - Broadband Ultra Low Distortion 7-Bit Digitally Controlled VGA
Analog Devices이 부품 LT5554 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Analog-to-Digital Converter
- IF Sampling Schemes
- Portable Instrumentation
- Power Amplifier
Description
- Typical Application for the LT5554 is a 7-bit digitally controlled programmable gain (PG) amplifier with 16dB gain control range
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT5554IUH#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single 5.25V 32-Pin QFN EP Tube | 구매 | |
|
LT5554IUH#TRPBF | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single 5.25V 32-Pin QFN EP T/R | 구매 |