Typical Application for LT5581 - 6GHz RMS Power Detector with 40dB Dynamic Range
Analog Devices이 부품 LT5581 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Multicell-Series-Stacked Battery
- PoE Wireless Access Point
- Portable Instrumentation
- Transmitters
- WCDMA Basestations
- Wireless Repeater
Description
- Typical Application for the LT5581 is a 10MHz to 6GHz, low power monolithic precision RMS power detector. The RMS detector uses a proprietary technique to accurately measure the RF power
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT5581IDDB#TRMPBF | Analog Devices | RF Detectors | RF Detector 10MHz to 6000MHz 6dBm 8-Pin DFN EP T/R | 구매 | |
|
LT5581IDDB#3LPPBF | Analog Devices | RF Detectors | RF Detector 10MHz to 6000MHz 6dBm 8-Pin DFN EP | 구매 | |
|
LT5581IDDB#TRPBF | Analog Devices | RF Detectors | RF Detector 10MHz to 6000MHz 6dBm 8-Pin DFN EP T/R | 구매 | |
|
LT5581IDDB#PBF | Analog Devices | RF Detectors | RF Detector 10MHz to 6000MHz 6dBm 8-Pin DFN EP | 구매 |