Typical Application for LT6002 - Quad 1.8V, 13 uA Precision Rail-to-Rail Op-Amp
Analog Devices이 부품 LT6002 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Active Filter
- Battery Powered Systems
- Gas Meter
- Low-Voltage Applications
- Portable Instrumentation
Description
- Typical Application for LT6002 - Quad 1.8V, 13 uA Precision Rail-to-Rail Op-Amp. The LT 6000/LT6001/LT6002 are single, dual and quad precision rail-to-rail input and output operational amplifiers. Designed to maximize battery life in always-on applications, the devices will operate on supplies down to 1.8V while drawing only 13uA quiescient current
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT6002CGN#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Power Amplifier R-R I/O 18V 16-Pin SSOP N T/R | 구매 | |
|
LT6002IGN#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Power Amplifier R-R I/O 18V 16-Pin SSOP N Tube | 구매 | |
|
LT6002CDHC#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Power Amplifier R-R I/O 18V 16-Pin DFN EP T/R | 구매 | |
|
LT6002IGN#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Power Amplifier R-R I/O 18V 16-Pin SSOP N T/R | 구매 | |
|
LT6002IDHC#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Power Amplifier R-R I/O 18V 16-Pin DFN EP Tube | 구매 | |
|
LT6002IDHC#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Power Amplifier R-R I/O 18V 16-Pin DFN EP T/R | 구매 | |
|
LT6002CGN#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Power Amplifier R-R I/O 18V 16-Pin SSOP N Tube | 구매 | |
|
LT6002CDHC#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Power Amplifier R-R I/O 18V 16-Pin DFN EP Tube | 구매 |