Typical Application for LT6402-6 - 300MHz Low Distortion, Low Noise Differential Amplifier/ ADC Driver (AV = 6dB)
Analog Devices이 부품 LT6402CUD-6 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Analog-to-Digital Converter
- IF Sampling Schemes
- Level Setting
- Power Conversion
- Receivers
- Telecom Filters
Description
- Typical Application for the LT6402-6 is a low distortion, low noise differential amplifier/ADC driver for use in applications from DC to 300MHz
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT6402IUD-6#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.5V 16-Pin QFN EP Tube | 구매 | |
|
LT6402IUD6 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.5V 16-Pin QFN EP | 구매 | |
|
LT6402IUD6 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.5V 16-Pin QFN EP | 구매 | |
|
LT6402IUD-6#TRPBF | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.5V 16-Pin QFN EP T/R | 구매 | |
|
LT6402IUD6 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.5V 16-Pin QFN EP | 구매 | |
|
LT6402CUD-6#TRPBF | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.5V 16-Pin QFN EP T/R | 구매 | |
|
LT6402CUD-6#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.5V 16-Pin QFN EP Tube | 구매 |