Typical Application for LT8612 - 42V, 6A Synchronous Step-Down Regulator with 3 uA Quiescent Current
Analog Devices이 부품 LT8612 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Power Supply
- Buck Converter
- GSM
- Industrial Power Supply
Description
- Typical Application for LT8612 - 42V, 6A Synchronous Step-Down Regulator with 3 uA Quiescent Current. The LT8612 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that consumes only 3uA of quiescent current. Top and bottom power switches are included with all necessary circuitry to minimize the need for external components. Low ripple Burst Mode operation enables high efficiency down to very low output currents while keeping the output ripple below 10mVP-P. A SYNC pin allows synchronization to an external clock. Internal compensation with peak current mode topology allows the use of small inductors and results in fast transient response and good loop stability
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 42 V
-
Output Voltage5 V
-
Output Current6 A
-
TopologyBuck- Synchronous
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT8612IUDE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 41.6V 6A 28-Pin QFN EP Tube | 구매 | |
|
LT8612EUDE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 41.6V 6A 28-Pin QFN EP Tube | 구매 | |
|
LT8612EUDE#TRPBF-ES | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 41.6V 6A 28-Pin QFN EP T/R | 구매 | |
|
LT8612EUDE#PBF-ES | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 41.6V 6A 28-Pin QFN EP | 구매 | |
|
LT8612EUDE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 41.6V 6A 28-Pin QFN EP T/R | 구매 | |
|
LT8612IUDE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 41.6V 6A 28-Pin QFN EP T/R | 구매 |