Typical Application for LT8705AIUHF Buck-Boost DC/DC Controller for Supercapacitor Backup Supply
Analog Devices이 부품 LT8705AIUHF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Buck-Boost Converter
- Constant Current Regulators
Description
- Typical Application for LT8705AIUHF Buck-Boost DC/DC Controller for Supercapacitor Backup Supply. The LT8705A is a high performance buck-boost switching regulator controller that operates from input voltages above, below or equal to the output voltage. The part has integrated input current, input voltage, output current and output voltage feedback loops
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage15 V
-
Output Current5 A
-
TopologyBuck Boost
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT8705AIUHF#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 38-Pin QFN EP T/R | 구매 | |
|
LT8705AIUHF#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 38-Pin QFN EP Tube | 구매 |