Typical Application for LTC1049 - Low Power Zero-Drift Operational Amplifier with Internal Capacitors
Analog Devices이 부품 LTC1049 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Current Loop
- Data Acquisition System
- Electronic Scale
- Medical Instruments
- Strain Gauge
- Thermocouple
Description
- Typical Application for the LTC1049 is a high performance, low power zero-drift operational amplifier. The two sample-and-hold capacitors usually required externally by other chopper stabilized amplifiers are integrated on the chip
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1049CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R O/P ±8V/16V 8-Pin SOIC N Tube | 구매 | |
|
LTC1049CN8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R O/P ±8V/16V 8-Pin PDIP N | 구매 | |
|
LTC1049CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R O/P ±8V/16V 8-Pin SOIC N | 구매 | |
|
LTC1049CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R O/P ±8V/16V 8-Pin SOIC N T/R | 구매 | |
|
LTC1049CN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R O/P ±8V/16V 8-Pin PDIP N Tube | 구매 |