Typical Application for LTC1152 - Rail-to-Rail Input Rail-to-Rail Output Zero-Drift Op-Amp
Analog Devices이 부품 LTC1152 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Amplifiers
- Buffer
- Current Sensing
- Data Acquisition System
- Negative Bias Supply
- Portable Instrumentation
Description
- Typical Application for the LTC1152 is a high performance, low power zero-drift op amp featuring an input stage that common modes to both power supply rails and an output stage that provides rail-to-rail swing, even into heavy loads
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1152CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±7V/14V 8-Pin SOIC N Tube | 구매 | |
|
LTC1152CN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±7V/14V 8-Pin PDIP N Tube | 구매 | |
|
LTC1152IS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±7V/14V 8-Pin SOIC N | 구매 | |
|
LTC1152IN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±7V/14V 8-Pin PDIP N Tube | 구매 | |
|
LTC1152CN8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±7V/14V 8-Pin PDIP N | 구매 | |
|
LTC1152IS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±7V/14V 8-Pin SOIC N Tube | 구매 | |
|
LTC1152IS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±7V/14V 8-Pin SOIC N T/R | 구매 | |
|
LTC1152CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±7V/14V 8-Pin SOIC N T/R | 구매 | |
|
LTC1152IS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±7V/14V 8-Pin SOIC N T/R | 구매 | |
|
LTC1152CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±7V/14V 8-Pin SOIC N | 구매 |