Typical Application for LTC1706-63 - 5-Bit VID Voltage Programmer for Sun CPUs
Analog Devices이 부품 LTC1706 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Processor Power Management
- Servers
- Workstations
Description
- Typical Application for LTC1706-63 - 5-Bit VID Voltage Programmer for Sun CPUs. The LTC1706-63 is a precision, digitally programmed, resistive ladder which adjusts the output of any 0.6V referenced regulator. Depending on the state of the five VID inputs, an output voltage between 1.025V and 1.4125V is programmed in 12.5mV increments
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 22 V
-
Output Voltage1.025 to 1.4125 V
-
Output Current80 A
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1706EMS-63#PBF | Analog Devices | Specialized Power ICs and Modules | Voltage Programmer 10-Pin MSOP Tube | 구매 | |
|
LTC1706EMS-63#TRPBF | Analog Devices | Specialized Power ICs and Modules | Voltage Programmer 10-Pin MSOP T/R | 구매 |