Typical Application for LTC1709 - 2-Phase, 5-Bit Adjustable, High Efficiency, Synchronous Step-Down Switching Regulator
Analog Devices이 부품 LTC1709 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Battery Charger
- Desktop PC
- Distributed Power System
- Memory Components
- Network Server
Description
- Typical Application for the LTC1709 is a 2-phase, VID programmable, synchronous step-down switching regulator controller
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1709EG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 36-Pin SSOP Tube | 구매 | |
|
LTC1709EG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 36-Pin SSOP T/R | 구매 | |
|
LTC1709EG-7#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 300kHz 36-Pin SSOP Tube | 구매 | |
|
LTC1709EG-7#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 300kHz 36-Pin SSOP T/R | 구매 |