Typical Application for LTC1981 - Single and Dual Micro-power High Side Switch Controllers in SOT-23
Analog Devices이 부품 LTC1981 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Battery Powered Equipment
- Cellular Phone
- POS Terminals
Description
- Typical Application for LTC1981 - Single and Dual Micro-power High Side Switch Controllers in SOT-23. The LTC 1981/LTC1982 are low-power, self-contained N-channel MOSFET drivers. An internal voltage Tripler allows gates to be driven without the use of any external components. Internal regulation circuitry allows quiescent current to drop to 10uA per driver (20uA for LTC1981) once the gates are charged
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1981ES5 | Analog Devices | Gate and Power Drivers | Driver 1-OUT High Side 5-Pin TSOT-23 | 구매 |