Typical Application for LTC2055 - Dual Micro-power Zero-Drift Operational Amplifiers
Analog Devices이 부품 LTC2055CMS8 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Active Filter
- Battery Powered Systems
- Current Sensing
- Data Acquisition System
- Electronic Scale
- Medical Instruments
- Strain Gauge
- Thermocouple
Description
- Typical Application for LTC2055 - Dual Micro-power Zero-Drift Operational Amplifiers. The LTC2054/LTC2055 are low power, low noise, single/dual, zero-drift operational amplifiers with an extended temperature version (LTC2054MP) that has guaranteed specifications from -55°C to 150°C
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC2055CMS8#TRMPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Zero Drift Amplifier R-R O/P 6V 8-Pin MSOP T/R | 구매 | |
|
LTC2055CMS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Zero Drift Amplifier R-R O/P 6V 8-Pin MSOP T/R | 구매 | |
|
LTC2055CMS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Zero Drift Amplifier R-R O/P 6V 8-Pin MSOP Tube | 구매 | |
|
LTC2055CMS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Zero Drift Amplifier R-R O/P 6V 8-Pin MSOP Tube | 구매 |