Typical Application for LTC2945IUD Power Monitoring in -48V System Using Low Side Sensing
Analog Devices이 부품 LTC2945IUD 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Applications
- Consumer Applications
- Industrial Applications
- Telecom Infrastructure
Description
- Typical Application for LTC2945IUD Power Monitoring in -48V System Using Low Side Sensing. The LTC2945 is a rail-to-rail system monitor that measures current, voltage and power. It features an operating range of 2.7V to 80V and includes a shunt regulator for supplies above 80V to allow flexibility in the selection of input supply
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC2945IUD-1#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 4V to 80V 12-Pin QFN EP T/R | 구매 | |
|
LTC2945IUD-1#PBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 4V to 80V 12-Pin QFN EP Tube | 구매 | |
|
LTC2945IUD#PBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 4V to 80V 12-Pin QFN EP Tube | 구매 | |
|
LTC2945IUD#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 4V to 80V 12-Pin QFN EP T/R | 구매 |