Typical Application for LTC2946IDE Power, Charge and Energy Monitoring in -48V System Using Low Side Sensing (1.5kHz I2C Interface)
Analog Devices이 부품 LTC2946IDE 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Energy Meter
- Industrial Equipments
- Telecom Infrastructure
Description
- Typical Application for LTC2946IDE Power, Charge and Energy Monitoring in -48V System Using Low Side Sensing (1.5kHz I2C Interface). The LTC2946 is a rail-to-rail system monitor that measures current, voltage, power, charge and energy. It features an operating range of 2.7V to 100V and includes a shunt regulator for supplies above 100V
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC2946IDE#PBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 2.7V to 100V 16-Pin DFN EP Tube | 구매 | |
|
LTC2946IDE-1#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 2.7V to 100V 16-Pin DFN EP T/R | 구매 | |
|
LTC2946IDE#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 2.7V to 100V 16-Pin DFN EP T/R | 구매 |