Typical Application for LTC3125 - 1.2A Synchronous Step-Up DC/DC Converter with Input Current Limit
Analog Devices이 부품 LTC3125 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Battery Charger
- Modems
- UHF Portable Radio
- Wireless Emergency Locator
Description
- Typical Application for the LTC3125 is a high efficiency, synchronous step-up DC/DC converter with an accurate programmable average input current limit
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBoost
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3125EDCB#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2V to 5.25V 1.2A 8-Pin DFN EP T/R | 구매 | |
|
LTC3125EDCB#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2V to 5.25V 1.2A 8-Pin DFN EP T/R | 구매 | |
|
LTC3125EDCB#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2V to 5.25V 1.2A 8-Pin DFN EP T/R | 구매 |