Typical Application for LTC3130EMSE-1 Outdoor Solar Panel Powered, 600mA Supercapacitor Charger Using MPPC
Analog Devices이 부품 LTC3130EMSE-1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Instrument
- Military Radios
- Sensors
- Solar Power
Description
- Typical Application for LTC3130EMSE-1 Outdoor Solar Panel Powered, 600mA Supercapacitor Charger Using MPPC. The LTC3130-1 is a high efficiency, low noise, 600mA buck-boost converters with wide Vin and Vout ranges. For high efficiency operation at light loads, Burst Mode operation can be selected, reducing the quiescent current to just 1.6uA
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.4 to 25 V
-
Output Voltage4.4 V
-
Output Current0.6 A
-
Efficiency95 %
-
TopologyBuck Boost
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3130EMSE-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 12V 0.6A 16-Pin MSOP EP T/R | 구매 | |
|
LTC3130EMSE-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 12V 0.6A 16-Pin MSOP EP Tube | 구매 |