Typical Application for LTC3130IMSE 12V Converter with Burst Mode Operation and VIN UVLO
Analog Devices이 부품 LTC3130IMSE 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Instrument
- Military Radios
- Sensors
- Solar Power
Description
- Typical Application for LTC3130IMSE 12V Converter with Burst Mode Operation and VIN UVLO. The LTC3130 is a high efficiency, low noise, 600mA buck-boost converters with wide Vin and Vout ranges. For high efficiency operation at light loads, Burst Mode operation can be selected, reducing the quiescent current to just 1.6uA
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.4 to 25 V
-
Output Voltage12 V
-
Output Current0.5 A
-
Efficiency95 %
-
TopologyBuck Boost
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3130IMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 1V to 25V 0.6A 16-Pin MSOP EP T/R | 구매 | |
|
LTC3130IMSE-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 12V 0.6A 16-Pin MSOP EP T/R | 구매 | |
|
LTC3130IMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 1V to 25V 0.6A 16-Pin MSOP EP Tube | 구매 | |
|
LTC3130IMSE-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 12V 0.6A 16-Pin MSOP EP Tube | 구매 |