Typical Application for LTC3250 - High Efficiency, Low Noise, Inductor less Step-Down DC/DC Converter
Analog Devices이 부품 LTC3250 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application for LTC3250 - High Efficiency, Low Noise, Inductor less Step-Down DC/DC Converter. The LTC3250-1.5/LTC3250-1.2 are charge pump stepdown DC/DC converters that produce a 1.5V or 1.2V regulated output from a 2.7V to 5.5V input
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.2 to 4.2 V
-
Efficiency81 %
-
TopologyBuck
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3250ES6-1.5#PBF | Analog Devices | Charge Pump | Charge Pump STPDN 1.5V 250mA 6-Pin TSOT-23 T/R | 구매 | |
|
LTC3250ES6-1.2#TRPBF | Analog Devices | Charge Pump | Charge Pump STPDN 1.2V 250mA 6-Pin TSOT-23 T/R | 구매 | |
|
LTC3250ES6-1.5#TRMPBF | Analog Devices | Charge Pump | Charge Pump STPDN 1.5V 250mA 6-Pin TSOT-23 T/R | 구매 | |
|
LTC3250ES6-1.5 | Analog Devices | Charge Pump | Charge Pump STPDN 1.5V 250mA 6-Pin TSOT-23 | 구매 | |
|
LTC3250ES6-1.5#TRPBF | Analog Devices | Charge Pump | Charge Pump STPDN 1.5V 250mA 6-Pin TSOT-23 T/R | 구매 |