Typical Application for LTC3458L - 1.7A, 1.5MHz Synchronous Step-Up DC/DC Converter with Output Disconnect
Analog Devices이 부품 LTC3458L 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- GPS
- MP3 Player
- Point-of-Load Regulations
- Portable
- USB Power Devices
Description
- Typical Application for the LTC3458L is a high efficiency, current mode, fixed frequency, step up DC/DC converter with true output disconnect and inrush current limiting
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBoost
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3458LEDE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 6V Synchronous Step Up Single-Out 2V to 6V 2.1A 12-Pin DFN EP T/R | 구매 | |
|
LTC3458LEDE | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 6V Synchronous Step Up Single-Out 2V to 6V 2.1A 12-Pin DFN EP | 구매 | |
|
LTC3458LEDE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 6V Synchronous Step Up Single-Out 2V to 6V 2.1A 12-Pin DFN EP Tube | 구매 | |
|
LTC3458LEDE#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 6V Synchronous Step Up Single-Out 2V to 6V 2.1A 12-Pin DFN EP T/R | 구매 |