Typical Application for LTC3527 - Dual 800mA/400mA, 1.2MHz/2.2MHz Synchronous Step-Up DC/DC Converters
Analog Devices이 부품 LTC3527 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Bluetooth Headset
- Laser and Optical Mice
- Medical Instruments
- MP3 Player
- Portable Media Player
Description
- Typical Application for the LTC3527/LTC3527-1 are dual high efficiency, step-up DC/DC converters in a space saving 16-lead 3mm × 3mm QFN package
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBoost
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3527EUD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Dual-Out 1.6V to 5.25V 16-Pin QFN EP Tube | 구매 | |
|
LTC3527EUD-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Dual-Out 1.6V to 5.25V 16-Pin QFN EP T/R | 구매 | |
|
LTC3527EUD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Dual-Out 1.6V to 5.25V 16-Pin QFN EP T/R | 구매 |