Typical Application for LTC3529 - 1.5A, 1.5MHz Step-Up DC/DC Converter in 2mm 3mm DFN
Analog Devices이 부품 LTC3529 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Analog-to-Digital Converter
- Digital Camera
- Digital Video Camera
- Portable Media Player
- Smart Phone
Description
- Typical Application for the LTC3529 is a 5V output, synchronous, fixed frequency step-up DC/DC converter optimized for USB On-the-Go (OTG) hosting applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBoost
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3529EDCB#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.25V Synchronous Step Up Single-Out 5V 0.5A 8-Pin DFN EP T/R | 구매 | |
|
LTC3529EDCB#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.25V Synchronous Step Up Single-Out 5V 0.5A 8-Pin DFN EP T/R | 구매 | |
|
LTC3529EDCB#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.25V Synchronous Step Up Single-Out 5V 0.5A 8-Pin DFN EP T/R | 구매 |