Typical Application for LTC3535 - Dual Channel 550mA 1MHz Synchronous Step-Up DC/DC Converter
Analog Devices이 부품 LTC3535 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Active Noise Cancellation
- Bluetooth Headset
- Energy harvesting
- Medical Instruments
Description
- Typical Application for the LTC3535 is a dual channel, synchronous, fixed frequency step-up DC/DC converter with output disconnect. Extended battery life in single AA/AAA powered products is realized with a 680mV start-up voltage and operation down to 500mV once started
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBoost
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3535EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.68V to 5V Synchronous Step Up Dual-Out 1.5V to 5.25V 12-Pin DFN EP Tube | 구매 | |
|
LTC3535EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.68V to 5V Synchronous Step Up Dual-Out 1.5V to 5.25V 12-Pin DFN EP T/R | 구매 |