Typical Application for LTC3615IUF Single Low Ripple 6A Output Synchronous Step-Down DC/DC Converter
Analog Devices이 부품 LTC3615IUF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DDR Termination
- Distributed Power System
- Handheld Electronics
- PoL Power Supply
- Portable Computers
Description
- Typical Application for LTC3615IUF Single Low Ripple 6A Output Synchronous Step-Down DC/DC Converter. The LTC3615 is a Single 6A synchronous step-down regulators using a current mode, constant-frequency architecture. The DC supply current is only 130 uA (Burst Mode operation at no-load) while maintaining the output voltages, dropping to zero current in shutdown. The 2.25V to 5.5V input supply range makes the parts ideally suited for single Li-Ion applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.3 V
-
Output Voltage1.2 V
-
Output Current6 A
-
Efficiency94 %
-
TopologyBuck
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3615IUF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5.5V 3A/3A 24-Pin QFN EP | 구매 |