Typical Application for LTC3621EMS8E 2.5V Vout with 400mA Burst Clamp, fSW = 1MHz Synchronous Step-Down Regulator
Analog Devices이 부품 LTC3621EMS8E 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Applications
- Embedded Computing
- Emergency Radio
- Handheld POS Scanner
Description
- Typical Application for LTC3621EMS8E 2.5V Vout with 400mA Burst Clamp, fSW = 1MHz Synchronous Step-Down Regulator. The LTC3621 is a high efficiency 17V, 1A synchronous monolithic step-down regulator. The switching frequency is fixed to 1MHz or 2.25MHz with a ±40% synchronizing range. The regulator features Ultra Low quiescent current and high efficiencies over a wide VOUT range
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 17 V
-
Output Voltage2.5 V
-
Output Current1 A
-
Efficiency95 %
-
TopologyBuck
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3621EMS8E-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 3.3V 1A 8-Pin MSOP EP T/R | 구매 | |
|
LTC3621EMS8E-23.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 3.3V 1A 8-Pin MSOP EP Tube | 구매 | |
|
LTC3621EMS8E#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 0.6V to 17V 1A 8-Pin MSOP EP T/R | 구매 | |
|
LTC3621EMS8E-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 5V 1A 8-Pin MSOP EP Tube | 구매 | |
|
LTC3621EMS8E-2#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 0.6V to 17V 1A 8-Pin MSOP EP T/R | 구매 | |
|
LTC3621EMS8E-23.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 3.3V 1A 8-Pin MSOP EP T/R | 구매 | |
|
LTC3621EMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 0.6V to 17V 1A 8-Pin MSOP EP Tube | 구매 | |
|
LTC3621EMS8E-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 5V 1A 8-Pin MSOP EP T/R | 구매 | |
|
LTC3621EMS8E-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 3.3V 1A 8-Pin MSOP EP Tube | 구매 | |
|
LTC3621EMS8E-2#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 0.6V to 17V 1A 8-Pin MSOP EP Tube | 구매 |