Typical Application for LTC3737 - Dual 2-Phase, No RSENSE DC/DC Controller with Output Tracking
Analog Devices이 부품 LTC3737 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Battery Powered Equipment
- Distributed Power System
- Notebook
- Palm Computers
- Portable Instrumentation
Description
- Typical Application for LTC3737 - Dual 2-Phase, No RSENSE DC/DC Controller with Output Tracking. The LTC3737 is a 2-phase dual step-down switching regulator controller that requires few external components. The constant frequency current mode architecture provides excellent AC and DC load and line regulation. MOSFET VDS sensing eliminates the need for current sense resistors and improves efficiency. Power loss and noise due to the ESR of the input capacitance are minimized by operating the two controllers out of phase
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.75 to 9.8 V
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3737EUF#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 24-Pin QFN EP T/R | 구매 | |
|
LTC3737EUF#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 24-Pin QFN EP Tube | 구매 | |
|
LTC3737EGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 24-Pin SSOP N Tube | 구매 |