Typical Application for LTC3786 - Low IQ Synchronous Boost Controller
Analog Devices이 부품 LTC3786 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Power Supply
- Battery Powered Systems
- Industrial Power Supply
- Portable Medical Devices
- Stop/Tail Applications
Description
- Typical Application for the LTC3786 is a high performance synchronous boost converter controller that drives all N-channel power MOSFETs. Synchronous rectification increases efficiency, reduces power losses and eases thermal requirements, allowing the LTC3786 to be used in high power boost applications
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (12)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3786IMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 900kHz 16-Pin MSOP EP T/R | 구매 | |
|
LTC3786IMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 900kHz 16-Pin MSOP EP Tube | 구매 | |
|
LTC3786IUD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 900kHz 16-Pin QFN EP Tube | 구매 | |
|
LTC3786IUD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 900kHz 16-Pin QFN EP T/R | 구매 | |
|
LTC3786HMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 900kHz 16-Pin MSOP EP Tube | 구매 | |
|
LTC3786EUD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 900kHz 16-Pin QFN EP Tube | 구매 | |
|
LTC3786HUD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 900kHz 16-Pin QFN EP Tube | 구매 | |
|
LTC3786EUD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 900kHz 16-Pin QFN EP T/R | 구매 | |
|
LTC3786EMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 900kHz 16-Pin MSOP EP T/R | 구매 | |
|
LTC3786EMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 900kHz 16-Pin MSOP EP Tube | 구매 | |
|
LTC3786HMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 900kHz 16-Pin MSOP EP T/R | 구매 | |
|
LTC3786HUD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 900kHz 16-Pin QFN EP T/R | 구매 |