Typical Application for LTC3816 - Single-Phase Wide VIN Range DC/DC Controller for Intel IMVP-6/IMVP-6.5 CPUs
Analog Devices이 부품 LTC3816 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Embedded Computing
- Mobile Internet Device
- Navigation System
Description
- Typical Application for the LTC3816 is a single-phase synchronous step-down DC/DC switching regulator controller that drives N-channel power MOSFETs in a constant-frequency voltage mode architecture
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3816EUHF#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 550kHz 38-Pin QFN EP T/R | 구매 | |
|
LTC3816EUHF#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 550kHz 38-Pin QFN EP Tube | 구매 | |
|
LTC3816IUHF#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 550kHz 38-Pin QFN EP T/R | 구매 | |
|
LTC3816IUHF#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 550kHz 38-Pin QFN EP Tube | 구매 | |
|
LTC3816EFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 550kHz 38-Pin TSSOP EP T/R | 구매 | |
|
LTC3816EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 550kHz 38-Pin TSSOP EP Tube | 구매 | |
|
LTC3816IFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 550kHz 38-Pin TSSOP EP T/R | 구매 | |
|
LTC3816IFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 550kHz 38-Pin TSSOP EP Tube | 구매 |