Typical Application for LTC3838 - Dual, Fast, Accurate Step- Down DC/DC Controller with Differential Output Sensing
Analog Devices이 부품 LTC3838 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Data Communications
- Distributed Power System
- Embedded Computing
- Point-of-Load Conversions
Description
- Typical Application for the LTC3838 is a dual, Polyphase synchronous step-down DC/DC switching regulator controller. Two independent channels drive all N-channel power MOSFETs
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3838IUHF#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2000kHz 38-Pin QFN EP T/R | 구매 | |
|
LTC3838EFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2000kHz 38-Pin TSSOP EP T/R | 구매 | |
|
LTC3838IUHF-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2000kHz 38-Pin QFN EP T/R | 구매 | |
|
LTC3838EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2000kHz 38-Pin TSSOP EP Tube | 구매 | |
|
LTC3838EUHF-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2000kHz 38-Pin QFN EP Tube | 구매 | |
|
LTC3838EUHF#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2000kHz 38-Pin QFN EP T/R | 구매 | |
|
LTC3838IUHF#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2000kHz 38-Pin QFN EP Tube | 구매 | |
|
LTC3838EUHF#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2000kHz 38-Pin QFN EP Tube | 구매 | |
|
LTC3838IFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2000kHz 38-Pin TSSOP EP Tube | 구매 | |
|
LTC3838IFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2000kHz 38-Pin TSSOP EP T/R | 구매 | |
|
LTC3838IUHF-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2000kHz 38-Pin QFN EP Tube | 구매 |