Typical Application for LTC3866 - Current Mode Synchronous Controller for Sub Milliohm DCR Sensing
Analog Devices이 부품 LTC3866 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Desktop PC
- Distributed Power System
- Industrial Instrumentation
- Medical Instruments
- Telecom System
Description
- Typical Application for the LTC3866is a single phase current mode synchronous step-down switching regulator controller that drives all N-channel power MOSFET switches
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3866IUF#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 0.6V to 3.5V 30A 250kHz to 770kHz 24-Pin QFN EP Tube | 구매 | |
|
LTC3866IFE#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 0.6V to 3.5V 30A 250kHz to 770kHz 24-Pin TSSOP EP T/R | 구매 | |
|
LTC3866EFE#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 0.6V to 3.5V 30A 250kHz to 770kHz 24-Pin TSSOP EP Tube | 구매 | |
|
LTC3866EUF#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 0.6V to 3.5V 30A 250kHz to 770kHz 24-Pin QFN EP Tube | 구매 | |
|
LTC3866EUF#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 0.6V to 3.5V 30A 250kHz to 770kHz 24-Pin QFN EP T/R | 구매 | |
|
LTC3866EFE#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 0.6V to 3.5V 30A 250kHz to 770kHz 24-Pin TSSOP EP T/R | 구매 | |
|
LTC3866IFE#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 0.6V to 3.5V 30A 250kHz to 770kHz 24-Pin TSSOP EP Tube | 구매 | |
|
LTC3866IUF#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 0.6V to 3.5V 30A 250kHz to 770kHz 24-Pin QFN EP T/R | 구매 |