Typical Application for LTC3870 - PolyPhase Step-Down Slave Controller for LTC3880/LTC3883 with Digital Power System Management
Analog Devices이 부품 LTC3870 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Distributed Power System
- Industrial
- Telecom System
Description
- Typical Application for the LTC3870 is a PolyPhase step-down slave controller specially designed for multiphase operation with the LTC3880 family digital power system management DC/DC controllers. It provides a small and cost effective solution for supplying very large currents by cascading it with a master controller. A peak current mode architecture provides the LTC3870 with excellent current sharing from phase to phase and from chip to chip
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3870IUFD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 28-Pin QFN EP T/R | 구매 | |
|
LTC3870EUFD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 28-Pin QFN EP Tube | 구매 | |
|
LTC3870IUFD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 28-Pin QFN EP Tube | 구매 | |
|
LTC3870EUFD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 28-Pin QFN EP T/R | 구매 |