Typical Application for LTC4214 Negative Voltage Hot-Swap Controller
Analog Devices이 부품 LTC4214 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Central Office Switch
- Circuit Breaker
- Hot-Swap Board Insertion
- Optical Networking
- Power Supplies
- Servers
Description
- Typical Application for LTC4214 negative voltage Hot-Swap controller allows a board to be safely inserted and removed from a live backplane. Output current is controlled by three stages of current limiting: a timed circuit breaker, active current limiting and a fast feedforward path that limits peak current under worst-case catastrophic fault conditions
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4214-2IMS#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16V N-Channel Negative Low Voltage 10-Pin MSOP Tube | 구매 | |
|
LTC4214-2CMS#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16V N-Channel Negative Low Voltage 10-Pin MSOP T/R | 구매 | |
|
LTC4214-1IMS | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16V N-Channel Negative Low Voltage 10-Pin MSOP | 구매 | |
|
LTC4214-2IMS#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16V N-Channel Negative Low Voltage 10-Pin MSOP T/R | 구매 | |
|
LTC4214-1IMS#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16V N-Channel Negative Low Voltage 10-Pin MSOP T/R | 구매 | |
|
LTC4214-1IMS#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16V N-Channel Negative Low Voltage 10-Pin MSOP Tube | 구매 | |
|
LTC4214-2IMS#TR | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16V N-Channel Negative Low Voltage 10-Pin MSOP T/R | 구매 | |
|
LTC4214-2CMS#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16V N-Channel Negative Low Voltage 10-Pin MSOP Tube | 구매 | |
|
LTC4214-1CMS#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16V N-Channel Negative Low Voltage 10-Pin MSOP T/R | 구매 | |
|
LTC4214-1CMS#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16V N-Channel Negative Low Voltage 10-Pin MSOP Tube | 구매 |