Typical Application for LTC4223 Dual Supply Hot-Swap Controller for Advanced Mezzanine Card
Analog Devices이 부품 LTC4223 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- ATCA Backplane
- Servers
- Telecom Infrastructure
Description
- Typical Application for LTC4223 positive voltage Hot-Swap controller allows a board to be safely inserted and removed from a live AMC or MicroTCA backplane. It controls the main 12V supply with an external N-channel MOSFET and the 3.3V auxiliary supply with an integrated switch
최종 제품의 경우
-
Output Voltage3.3|12 V
-
Output Current0.15 A
피쳐링 부품 (16)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4223IGN-2#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin SSOP N Tube | 구매 | |
|
LTC4223CGN-1#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin SSOP N Tube | 구매 | |
|
LTC4223CDHD-1#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin DFN EP Tube | 구매 | |
|
LTC4223IGN-1#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin SSOP N Tube | 구매 | |
|
LTC4223IDHD-2#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin DFN EP T/R | 구매 | |
|
LTC4223IDHD-1#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin DFN EP T/R | 구매 | |
|
LTC4223IDHD-1#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin DFN EP Tube | 구매 | |
|
LTC4223CDHD-2#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin DFN EP T/R | 구매 | |
|
LTC4223IDHD-2#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin DFN EP Tube | 구매 | |
|
LTC4223CGN-2#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin SSOP N T/R | 구매 | |
|
LTC4223CDHD-1#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin DFN EP T/R | 구매 | |
|
LTC4223IGN-2#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin SSOP N T/R | 구매 |